Parametric results for: stm32l475ret6tr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32l475ret6tr
Select parts from the table below to compare.
Compare
Compare
STM32L475RET6TR
STMicroelectronics
Check for Price Yes Active 32 80 MHz 524288 131072 CORTEX-M4 48 MHz 51 14 YES 1.8 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 14 16 8 8 8 YES FLASH 12.1 mA 3.6 V 1.8 V S-PQFP-G64 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) - immersion GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics