Filter Your Search
1 - 1 of 1 results
|
STM32L475RCT7TR
STMicroelectronics
|
$4.4051 | Active | 32 | 80 MHz | 262144 | 131072 | CORTEX-M4 | 48 MHz | 51 | 14 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 8 | 8 | 8 | YES | FLASH | 12.5 mA | 3.6 V | 1.8 V | S-PQFP-G64 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |