Filter Your Search
1 - 3 of 3 results
|
STM32L471QGI6
STMicroelectronics
|
$9.7565 | Yes | Active | 32 | 80 MHz | 48 MHz | 109 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B132 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-132 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32L471QGI6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 80 MHz | 1M | 131072 | 16 | 26 | 48 MHz | 109 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B132 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-132 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
STM32L471QGI6TR
STMicroelectronics
|
Check for Price | Active | 32 | 80 MHz | 1048576 | 131072 | 16 | 26 | 48 MHz | 109 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B132 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFBGA-132 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |