Filter Your Search
1 - 2 of 2 results
|
STM32L152CCU6D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 37 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 12.3 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFQFPN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L152CCU6DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 37 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 12.3 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | STMICROELECTRONICS | HVQCCN, LCC48,.27SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 |