Filter Your Search
1 - 10 of 540 results
|
STM32L152CCU6
STMicroelectronics
|
$2.0050 | Yes | Active | 32 | 32 MHz | 262144 | 32768 | CORTEX-M3 | 24 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 12.3 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFQFPN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
|
STM32L152V8H6TR
STMicroelectronics
|
$3.1573 | Yes | Not Recommended | 32 | 32 MHz | 65536 | 10240 | CORTEX-M3 | 32 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | VFBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | BGA | 100 | |||||||||||||||
|
STM32L152C6U6A
STMicroelectronics
|
$3.7670 | Yes | Active | 32 | 32 MHz | 32768 | 16384 | 4096 | CORTEX-M3 | 32 MHz | 37 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | YES | 7 | 16 | 3 | 32 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | SECONDS | S-PQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFQFPN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||
|
STM32L152RBT6
STMicroelectronics
|
$4.1960 | Yes | Not Recommended | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | QFP | 64 | ||||||||||||
|
STM32L152C8U6A
STMicroelectronics
|
$4.1997 | Yes | Active | 32 | 32 MHz | 65536 | 32768 | 8192 | CORTEX-M3 | 32 MHz | 37 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | YES | 7 | 16 | 3 | 32 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | SECONDS | S-PQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFQFPN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||
|
STM32L152C8T6A
STMicroelectronics
|
$4.3606 | Yes | Active | 32 | 32 MHz | 65536 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 37 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||
|
STM32L152CBT6A
STMicroelectronics
|
$4.6032 | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 37 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||
|
STM32L152R8H6A
STMicroelectronics
|
$4.7825 | Yes | Active | 32 | 32 MHz | 65536 | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | 5 X 5 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||
|
STM32L152RBT6A
STMicroelectronics
|
$4.9483 | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 51 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32L152RDT6
STMicroelectronics
|
$5.0150 | Yes | Active | 32 | 32 MHz | 393216 | 49152 | CORTEX-M3 | 24 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 12.3 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |