Filter Your Search
1 - 10 of 10 results
|
STM32L151VBT6A
STMicroelectronics
|
$4.1442 | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 83 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32L151VBT6TTR
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 24 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
STM32L151VBT6DTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LFQFP, QFP100,.63SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||||||||||||||
|
STM32L151VBT6D
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | QFP | 100 | |||||||||||||||
|
STM32L151VBT6ADTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 83 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
STM32L151VBT6ATR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 83 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32L151VBT6
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | QFP | 100 | ||||||||||||
|
STM32L151VBT6T
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 24 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
STM32L151VBT6AD
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 83 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
STM32L151VBT6TR
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | QFP | 100 |