Filter Your Search
1 - 10 of 10 results
|
STM32L151RBT6ATR
STMicroelectronics
|
$2.9686 | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 51 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM32L151RBT6
STMicroelectronics
|
$3.7192 | Yes | Not Recommended | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | QFP | 64 | |||||||||||||
|
STM32L151RBT6TR
STMicroelectronics
|
$3.7572 | Yes | Not Recommended | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 24 MHz | 51 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 7 | 16 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | QFP | 64 | ||||||||
|
STM32L151RBT6D
STMicroelectronics
|
$4.6454 | Yes | Not Recommended | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | QFP | 64 | ||||||||||||||||
|
STM32L151RBT6A
STMicroelectronics
|
$4.7012 | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 51 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM32L151RBT6ADTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 51 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
STM32L151RBT6DTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | |||||||||||||||||
|
STM32L151RBT6T
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 24 MHz | 51 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 7 | 16 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||
|
STM32L151RBT6TTR
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 24 MHz | 51 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 7 | 16 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||
|
STM32L151RBT6AD
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 51 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 |