Filter Your Search
1 - 4 of 4 results
|
STM32L151CBT6A
STMicroelectronics
|
$4.9290 | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 37 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L151CBT6AD
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 37 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32L151CBT6ATR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 37 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM32L151CBT6ADTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 32768 | 32768 | CORTEX-M3 | 32 MHz | 37 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | YES | 7 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 |