Filter Your Search
1 - 2 of 2 results
|
STM32H753ZIT6
STMicroelectronics
|
$17.2132 | Yes | Active | 32 | 400 MHz | 2097152 | 1085440 | CORTEX-M7 | 48 MHz | 114 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | LQFP-144 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | ||
|
STM32H753ZIT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 400 MHz | 2097152 | 1085440 | 48 MHz | 114 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |