Parametric results for: stm32h753iik6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32h753iik6
Select parts from the table below to compare.
Compare
Compare
STM32H753IIK6
STMicroelectronics
$11.4466 Yes Active 32 400 MHz 2097152 1085440 48 MHz 140 YES 3.3 V MICROCONTROLLER, RISC CMOS UFBGA176+25 - 201-BALL; CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B176 e2 3 85 °C -40 °C 260 NOT SPECIFIED 176 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 650 µm BOTTOM 600 µm 10 mm 10 mm STMICROELECTRONICS UFBGA-176 compliant 5A992.C 8542.31.00.01 STMicroelectronics
STM32H753IIK6TR
STMicroelectronics
Check for Price Yes Active 32 400 MHz 2097152 1085440 48 MHz 140 YES 3.3 V MICROCONTROLLER, RISC CMOS UFBGA176+25 - 201-BALL; CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B176 e2 3 85 °C -40 °C 260 176 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 650 µm BOTTOM 600 µm 10 mm 10 mm STMICROELECTRONICS UFBGA-176 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics