Parametric results for: stm32g041g8u6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32g041g8u6
Select parts from the table below to compare.
Compare
Compare
STM32G041G8U6
STMicroelectronics
Check for Price Active 32 64 MHz 65536 8192 Cortex-M0+ 48 MHz 26 9 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES FIXED POINT YES NO YES 5 26 3 8 8 YES FLASH 6.9 mA 3.6 V 3 V S-PQCC-N28 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY VQCCN LCC28,.16SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm STMICROELECTRONICS compliant 5A992.C 8542.31.00.01 STMicroelectronics
STM32G041G8U6TR
STMicroelectronics
Check for Price Yes Active STMICROELECTRONICS compliant 8542.31.00.01