Filter Your Search
1 - 3 of 3 results
|
STM32F745VEH6
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 216 MHz | 524288 | 348160 | CORTEX-M7 | 26 MHz | 82 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 10 | 8 | 8 | YES | FLASH | 261 mA | 3.6 V | 3.3 V | S-PBGA-B100 | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.1 mm | 8 mm | 8 mm | STMICROELECTRONICS | TFBGA-100 | TFBGA 8X8 100L F10X10 0.8 MM PIT | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM32F745VEH6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 216 MHz | 524288 | 327680 | 50 MHz | 82 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO HAVING DCMI, SDMMC, SPDIFRX(4) CONNECTIVITY | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.1 mm | 8 mm | 8 mm | STMICROELECTRONICS | TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | 2016-02-18 | ||||||||||||||
|
STM32F745VEH6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 216 MHz | 524288 | 327680 | 50 MHz | 82 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO HAVING DCMI, SDMMC, SPDIFRX(4) CONNECTIVITY | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 8 mm | 8 mm | STMICROELECTRONICS | TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-02-18 |