Filter Your Search
1 - 3 of 3 results
|
STM32F469NGH6
STMicroelectronics
|
$10.2704 | Yes | Active | 32 | 180 MHz | 32 | 24 | 26 MHz | 161 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.7 V | NOT SPECIFIED | NOT SPECIFIED | 216 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | STMICROELECTRONICS | TFBGA 13X13X1.2 216L P 0.8 MM | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-08-22 | STMicroelectronics | |||||||||||||||||||||||||||
|
STM32F469NGH6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 1048576 | 397312 | CORTEX-M4 | 26 MHz | 161 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 142 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B216 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 216 | PLASTIC/EPOXY | TFBGA | BGA216,15X15,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 13 mm | 13 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | |||||||
|
STM32F469NGH6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 1048576 | 397312 | CORTEX-M4 | 26 MHz | 161 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 142 mA | 3.6 V | 3.3 V | S-PBGA-B216 | 85 °C | -40 °C | 216 | PLASTIC/EPOXY | TFBGA | BGA216,15X15,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 13 mm | 13 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , |