Filter Your Search
1 - 1 of 1 results
|
STM32F446MCY6TR
STMicroelectronics
|
$3.6994 | Yes | Active | 32 | 180 MHz | 262144 | 135168 | CORTEX-M4 | 26 MHz | 63 | 15 | YES | 2.4 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PBGA-B81 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 81 | PLASTIC/EPOXY | VFBGA | BGA81,9X9,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 600 µm | 3.693 mm | 3.815 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |