Filter Your Search
1 - 4 of 4 results
|
STM32F429BET6
STMicroelectronics
|
$13.5746 | Yes | Active | 32 | 180 MHz | 524288 | 262144 | CORTEX-M4 | 50 MHz | 168 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | STMICROELECTRONICS | LQFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM32F429BET6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 524288 | 266240 | CORTEX-M4 | 32 | 26 | 26 MHz | 168 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | STMICROELECTRONICS | LFQFP, QFP208,1.2SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
STM32F429BET6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 524288 | 266240 | CORTEX-M4 | 32 | 26 | 26 MHz | 168 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | STMICROELECTRONICS | LFQFP, QFP208,1.2SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
STM32F429BET6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 524288 | 262144 | CORTEX-M4 | 50 MHz | 168 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |