Parametric results for: stm32f427igh6. under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: stm32f427igh6
Select parts from the table below to compare.
Compare
Compare
STM32F427IGH6TR
STMicroelectronics
$12.6905 Yes Active 32 180 MHz 1048576 266240 CORTEX-M4 32 26 26 MHz 140 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 6 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B201 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 201 PLASTIC/EPOXY VFBGA BGA201,15X15,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 600 µm 10 mm 10 mm STMICROELECTRONICS UFBGA-201 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F427IGH6
STMicroelectronics
Check for Price Yes Active 32 180 MHz 1048576 262144 CORTEX-M4 50 MHz 140 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 125 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B176 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 176 PLASTIC/EPOXY VFBGA BGA201,15X15,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 600 µm 10 mm 10 mm STMICROELECTRONICS UFBGA-176 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F427IGH6XXX
STMicroelectronics
Check for Price Yes Active 32 180 MHz 1048576 266240 CORTEX-M4 32 26 26 MHz 140 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 6 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B201 Not Qualified 85 °C -40 °C 201 PLASTIC/EPOXY VFBGA BGA201,15X15,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 600 µm 10 mm 10 mm STMICROELECTRONICS VFBGA, BGA201,15X15,25 compliant 3A991.A.2 8542.31.00.01
STM32F427IGH6XXXTR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 1048576 262144 CORTEX-M4 50 MHz 140 17 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 2 8 YES FLASH 125 mA 3.6 V 3 V INDUSTRIAL S-PBGS-B201 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY VFBGA BGA201,15X15,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01