Parametric results for: stm32f423rht6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32f423rht6
Select parts from the table below to compare.
Compare
Compare
STM32F423RHT6
STMicroelectronics
$12.4376 Yes Active 32 100 MHz 1572864 327680 CORTEX-M4 26 MHz 50 15 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 16 10 8 8 YES FLASH 45.76 mA 3.6 V 3 V S-PQFP-G64 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS compliant 5A992.C 8542.31.00.01 2017-03-07 STMicroelectronics
STM32F423RHT6TR
STMicroelectronics
Check for Price Yes Active 32 100 MHz 1572864 327680 CORTEX-M4 26 MHz 50 15 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 16 10 8 8 YES FLASH 45.76 mA 3.6 V 3 V S-PQFP-G64 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS compliant 5A992.C 8542.31.00.01 2017-03-07 STMicroelectronics