Filter Your Search
1 - 1 of 1 results
|
STM32F302K8U6TR
STMicroelectronics
|
$3.6785 | Yes | Active | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4 | 32 MHz | 24 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 7 | 1 | 8 | 8 | YES | FLASH | 50.1 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |