Parametric results for: stm32f215vet6 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: stm32f215vet6
Select parts from the table below to compare.
Compare
Compare
STM32F215VET6VTR
STMicroelectronics
Check for Price Yes Active 32 120 MHz 524288 135168 CORTEX-M3 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES 2 16 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LQFP-100 compliant 3A991.A.2 8542.31.00.01
STM32F215VET6XXXTR
STMicroelectronics
Check for Price Yes Active 32 120 MHz 524288 131072 CORTEX-M3 16 26 26 MHz 82 YES 2.7 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 81 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm STMICROELECTRONICS LQFP, QFP100,.63SQ,20 compliant 3A991.A.2 8542.31.00.01 QFP 100
STM32F215VET6XXX
STMicroelectronics
Check for Price Yes Yes Active 32 120 MHz 524288 135168 CORTEX-M3 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES 2 16 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LQFP-100 compliant 3A991.A.2 8542.31.00.01 QFP 100
STM32F215VET6TR
STMicroelectronics
Check for Price Yes Yes Active 32 120 MHz 524288 135168 CORTEX-M3 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES 2 16 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LFQFP, QFP100,.63SQ,20 compliant 3A991.A.2 8542.31.00.01 QFP 100
STM32F215VET6VXXX
STMicroelectronics
Check for Price Yes Active 32 120 MHz 524288 135168 CORTEX-M3 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES 2 16 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LFQFP, QFP100,.63SQ,20 compliant 3A991.A.2 8542.31.00.01
STM32F215VET6
STMicroelectronics
Check for Price Yes Active 32 120 MHz 524288 131072 CORTEX-M3 16 26 26 MHz 82 YES 2.7 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 81 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LQFP QFP100,.63SQ,20 SQUARE FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 14 mm 14 mm STMICROELECTRONICS compliant 5A992.C 8542.31.00.01 QFP 100 STMicroelectronics