Filter Your Search
1 - 7 of 7 results
|
STM32F207ZGT6J
STMicroelectronics
|
$11.2955 | Yes | Obsolete | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 114 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||
|
STM32F207ZGT6
STMicroelectronics
|
$11.4674 | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 32 | 24 | 26 MHz | 114 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | QFP | LQFP-144 | 144 | ||||||||||
|
STM32F207ZGT6TR
STMicroelectronics
|
$12.7838 | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 114 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | QFP | LQFP-144 | 144 | |||||
|
STM32F207ZGT6U
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 114 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LFQFP, QFP144,.87SQ,20 | ||||||||||||||||||||
|
STM32F207ZGT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 114 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
STM32F207ZGT6VXXX
STMicroelectronics
|
Check for Price | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 114 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 2.1 V | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
STM32F207ZGT6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 114 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | LFQFP, QFP144,.87SQ,20 | 144 |