Filter Your Search
1 - 6 of 6 results
|
STM32F207VCT6TR
STMicroelectronics
|
$9.2679 | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M3 | 26 MHz | 82 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM32F207VCT6
STMicroelectronics
|
$9.3027 | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M3 | 32 | 24 | 26 MHz | 82 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||
|
STM32F207VCT6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M3 | 26 MHz | 82 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
STM32F207VCT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 262144 | 98304 | CORTEX-M3 | 26 MHz | 82 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
STM32F207VCT6VTR
STMicroelectronics
|
Check for Price | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M3 | 26 MHz | 82 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 2.1 V | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
STM32F207VCT6VXXX
STMicroelectronics
|
Check for Price | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M3 | 26 MHz | 82 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 81 mA | 3.6 V | 2.1 V | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |