Parametric results for: stm32f103zf under Microcontrollers

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: stm32f103zf
Select parts from the table below to compare.
Compare
Compare
STM32F103ZFT6
STMicroelectronics
$8.6978 Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 68 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS QFP 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103ZFH6TR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 26 16 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm STMICROELECTRONICS BGA 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics 10 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-144
STM32F103ZFT6TR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP 144 compliant 8542.31.00.01 LFQFP, QFP144,.87SQ,20
STM32F103ZFT7
STMicroelectronics
Check for Price Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 112 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 12 8 YES FLASH 69 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G144 Not Qualified 105 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant 8542.31.00.01 STMicroelectronics LFQFP, QFP144,.87SQ,20
STM32F103ZFT7XXX
STMicroelectronics
Check for Price Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 69 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP 144 compliant 8542.31.00.01 LFQFP, QFP144,.87SQ,20
STM32F103ZFH7XXXTR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 112 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 12 8 YES FLASH 69 mA 3.6 V 2.4 V INDUSTRIAL S-PBGA-B144 Not Qualified 105 °C -40 °C 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 10 mm 10 mm STMICROELECTRONICS compliant 8542.31.00.01
STM32F103ZFH6
STMicroelectronics
Check for Price Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 68 mA 3.6 V 2 V INDUSTRIAL S-PBGA-B144 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 10 mm 10 mm STMICROELECTRONICS BGA 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103ZFH6XXXTR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 112 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 12 8 YES FLASH 68 mA 3.6 V 2.4 V INDUSTRIAL S-PBGA-B144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 10 mm 10 mm STMICROELECTRONICS compliant 8542.31.00.01
STM32F103ZFT7XXXTR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 112 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 12 8 YES FLASH 69 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G144 Not Qualified 105 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant 8542.31.00.01
STM32F103ZFH7XXX
STMicroelectronics
Check for Price Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 69 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B144 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm STMICROELECTRONICS BGA 144 compliant 8542.31.00.01 LFBGA, BGA144,12X12,32