Parametric results for: stm32f103vdt7tr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f103vdt7tr
Select parts from the table below to compare.
Compare
Compare
STM32F103VDT7TR
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 393216 65536 CORTEX-M3 16 24 16 MHz 80 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP LFQFP, QFP100,.63SQ,20 100 compliant 8542.31.00.01 STMicroelectronics