Filter Your Search
1 - 4 of 4 results
|
STM32F103RDY6TR
STMicroelectronics
|
$6.7643 | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 635 µm | 4.395 mm | 4.466 mm | STMICROELECTRONICS | BGA | WLCSP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32F103RDY6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFBGA | BGA64,8X8,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4.395 mm | 4.466 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||
|
STM32F103RDY6
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | YES | CMOS | 2.5/3.3 V | FLASH | 70 mA | INDUSTRIAL | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | STMICROELECTRONICS | CSP | WLCSP-64 | 64 | compliant | |||||||||||||||||||||||||||||||
|
STM32F103RDY6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 MHz | 51 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 635 µm | 4.395 mm | 4.466 mm | STMICROELECTRONICS | BGA | VFBGA, BGA64,8X8,20 | 64 | compliant | 8542.31.00.01 |