Filter Your Search
1 - 2 of 2 results
|
STM32F102C6T6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | |||
|
STM32F102C6T6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 27 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |