Filter Your Search
1 - 4 of 4 results
|
STM32F091CCT6
STMicroelectronics
|
$3.4458 | Yes | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M0 | 32 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | YES | YES | YES | 12 | 8 | YES | FLASH | 30.3 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||
|
STM32F091CCT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 262144 | 32768 | 327680 | CORTEX-M0 | 32 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
STM32F091CCT6J
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 32 MHz | 38 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 2 V | NOT SPECIFIED | NOT SPECIFIED | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LQFP 48 7x7x1.4 | ||||||||||||||||||||||||||||||||
|
STM32F091CCT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 262144 | 32768 | 327680 | CORTEX-M0 | 32 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |