Filter Your Search
1 - 3 of 3 results
|
STM32F058R8T6
STMicroelectronics
|
$1.8526 | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 54 | 8 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 22.9 mA | 1.95 V | 1.8 V | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32F058R8T6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 54 | 8 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 22.9 mA | 1.95 V | 1.8 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
STM32F058R8T6TR
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 54 | 8 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 22.9 mA | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |