Parametric results for: stm32f051k4u7tr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f051k4u7tr
Select parts from the table below to compare.
Compare
Compare
STM32F051K4U7TR
STMicroelectronics
$2.2618 Yes Active 32 48 MHz 16384 8192 CORTEX-M0 32 MHz 27 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 105 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm STMICROELECTRONICS 5 X 5 MM, ROHS COMPLIANT, UFQFPN-32 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics