Filter Your Search
1 - 1 of 1 results
|
STM32F042K6U6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 26 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 5 | 8 | YES | FLASH | 23.4 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |