Filter Your Search
1 - 6 of 6 results
|
STLVDS31BTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | STANDARD | 3-STATE | 4 | 4 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 4 | 247 mV | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
STLVDS31BD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | STANDARD | 3-STATE | 4 | 4 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 4 | 247 mV | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
STLVDS31ADR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3-STATE | 4 | 2.5 ns | CMOS | YES | 20 µA | 247 mV | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
STLVDS31BDR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | STANDARD | 3-STATE | 4 | 4 | 2.5 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 4 | 247 mV | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
STLVDS31AD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3-STATE | 4 | 2.5 ns | CMOS | YES | 20 µA | 247 mV | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
STLVDS31ATR
STMicroelectronics
|
Check for Price | Obsolete | 3.3 V | 3-STATE | 4 | 2.5 ns | CMOS | YES | 20 µA | 247 mV | YES | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | STMICROELECTRONICS | TSSOP, TSSOP16,.25 | unknown | EAR99 | 8542.39.00.01 |