Parametric results for: stl%2094vo under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 225 results

|
-
-
-
Manufacturer Part Number: stl209
Select parts from the table below to compare.
Compare
Compare
STL2-0913LPVGG-08TRU
MPE-Garry GmbH
Check for Price Yes Active 8 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TAPE AND REEL 500VAC V NO POLARIZED HOUSING e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 5.7404 mm SURFACE MOUNT 0.348 inch 0.446 inch 0.702 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL2-0913LPVGG-50CU
MPE-Garry GmbH
Check for Price Yes Active 50 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG. 500VAC V NO POLARIZED HOUSING e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 5.7404 mm SURFACE MOUNT 0.348 inch 0.446 inch 2.802 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL2-0913LPVGT-14U
MPE-Garry GmbH
Check for Price Yes Active 14 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG. 500VAC V NO POLARIZED HOUSING e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 5.7404 mm SURFACE MOUNT 0.348 inch 0.446 inch 1.002 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL2-0913LPVGG-10CU
MPE-Garry GmbH
Check for Price Yes Active 10 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG. 500VAC V NO POLARIZED HOUSING e4 UL -40 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 5.7404 mm SURFACE MOUNT 0.348 inch 0.446 inch 0.802 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL2-0913LPVGT-50CU
MPE-Garry GmbH
Check for Price Yes Active 50 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG. 500VAC V NO POLARIZED HOUSING e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 5.7404 mm SURFACE MOUNT 0.348 inch 0.446 inch 2.802 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL2-0913LPVTT-14CU
MPE-Garry GmbH
Check for Price Yes Active 14 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE SN STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG. 500VAC V NO POLARIZED HOUSING e3 UL -40 °C 105 °C RECEPTACLE Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 5.7404 mm SURFACE MOUNT 0.348 inch 0.446 inch 1.002 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL2-0913LPVGG-06CU
MPE-Garry GmbH
Check for Price Yes Active 6 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG. 500VAC V NO POLARIZED HOUSING e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 5.7404 mm SURFACE MOUNT 0.348 inch 0.446 inch 0.602 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL2-0913LPVTT-24CTRU
MPE-Garry GmbH
Check for Price Yes Active 24 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE SN STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TAPE AND REEL 500VAC V NO POLARIZED HOUSING e3 UL -40 °C 105 °C RECEPTACLE Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 5.7404 mm SURFACE MOUNT 0.348 inch 0.446 inch 1.502 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL2-0913LPVGT-12U
MPE-Garry GmbH
Check for Price Yes Active 12 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG. 500VAC V NO POLARIZED HOUSING e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 5.7404 mm SURFACE MOUNT 0.348 inch 0.446 inch 0.902 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL2-0913LPVGT-34CU
MPE-Garry GmbH
Check for Price Yes Active 34 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT, TUBE PKG. 500VAC V NO POLARIZED HOUSING e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 5.7404 mm SURFACE MOUNT 0.348 inch 0.446 inch 2.002 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40