Filter Your Search
1 - 2 of 2 results
|
STK681-200-E
onsemi
|
Check for Price | Yes | Obsolete | 5 V | NO | 4.2 A | BRUSH DC MOTOR CONTROLLER | HYBRID | ALSO OPERATES WITH THE RANGE OF 10V TO 42V SUPPLY | 1 | 6 mA | 5.25 V | 4.75 V | R-PSIP-T12 | Not Qualified | e2 | 12 | PLASTIC/EPOXY | SIP | SIP12,.11,79 | RECTANGULAR | IN-LINE | Tin/Nickel/Copper (Sn/Ni/Cu) | THROUGH-HOLE | 2 mm | SINGLE | 29.5 mm | 29.1 mm | 3.3 mm | ONSEMI | SIP-12 | compliant | EAR99 | 8542.39.00.01 | ||
|
STK681-200-E
SANYO Semiconductor Co Ltd
|
Check for Price | Transferred | 5 V | NO | 4.2 A | BRUSH DC MOTOR CONTROLLER | HYBRID | ALSO OPERATES WITH THE RANGE OF 10V TO 42V SUPPLY | 1 | 5.25 V | 4.75 V | R-PSIP-T12 | 12 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2 mm | SINGLE | 29.5 mm | 29.1 mm | 3.3 mm | SANYO SEMICONDUCTOR CO LTD | SIP-12 | unknown | EAR99 | 8542.39.00.01 |