Filter Your Search
1 - 3 of 3 results
|
STK672-640A-E
SANYO Semiconductor Co Ltd
|
Check for Price | Transferred | 5 V | NO | 20 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES WITH 10V TO 42V SUPPLY | 1 | 5.25 V | 4.75 V | R-XZFM-T19 | Not Qualified | 19 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | SANYO SEMICONDUCTOR CO LTD | ZFM | , | 19 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
STK672-640A-E
SANYO Electric Co Ltd
|
Check for Price | Transferred | NO | STEPPER MOTOR CONTROLLER | HYBRID | 8 mA | R-PSFM-T19 | Not Qualified | 19 | PLASTIC/EPOXY | ZIP | ZIP19,.15,.16,40FL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1 mm | SINGLE | SANYO ELECTRIC CO LTD | ZIP, ZIP19,.15,.16,40FL | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
STK672-640A-E
onsemi
|
Check for Price | Yes | Obsolete | 5 V | NO | 20 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES WITH 10-42V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | 1 | 8 mA | 5.25 V | 4.75 V | R-PZIP-T19 | Not Qualified | e2 | 19 | PLASTIC/EPOXY | HSZIP | ZIP19,.15,.16,40FL | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | Tin/Nickel (Sn/Ni) | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 18.2 mm | 4.5 mm | ON SEMICONDUCTOR | HSZIP, ZIP19,.15,.16,40FL | 19 | unknown | EAR99 | 8542.39.00.01 | 127CF |