Parametric results for: stk22c48nf25 under SRAMs

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: stk22c48nf25
Select parts from the table below to compare.
Compare
Compare
STK22C48-NF25I
Simtek Corporation
Check for Price Yes Transferred 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 90 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 17.935 mm 7.505 mm SIMTEK CORP 0.300 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41
STK22C48-NF25ITR
Cypress Semiconductor
Check for Price Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 90 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.67 mm 17.905 mm 7.505 mm CYPRESS SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, MO-119, SOIC-28 compliant EAR99 8542.32.00.41 SOIC 28
STK22C48-NF25TR
Cypress Semiconductor
Check for Price Yes Obsolete 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 85 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.67 mm 17.905 mm 7.505 mm CYPRESS SEMICONDUCTOR CORP 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-28 unknown EAR99 8542.32.00.41 SOIC 28
STK22C48-NF25
Cypress Semiconductor
Check for Price Yes Obsolete 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 85 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.67 mm 17.905 mm 7.505 mm CYPRESS SEMICONDUCTOR CORP 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-28 unknown EAR99 8542.32.00.41 SOIC 28
STK22C48-NF25
Rochester Electronics LLC
Check for Price Yes Active 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 COMMERCIAL e3 3 70 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.67 mm 17.905 mm 7.505 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-28 unknown SOIC 28
STK22C48-NF25I
Cypress Semiconductor
Check for Price Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 90 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.67 mm 17.905 mm 7.505 mm CYPRESS SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, MO-119, SOIC-28 compliant EAR99 8542.32.00.41 SOIC 28
STK22C48-NF25TR
Simtek Corporation
Check for Price Yes Transferred 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 17.935 mm 7.505 mm SIMTEK CORP 0.300 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41
STK22C48-NF25
Simtek Corporation
Check for Price Yes Transferred 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 85 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 17.935 mm 7.505 mm SIMTEK CORP 0.300 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41
STK22C48-NF25ITR
Rochester Electronics LLC
Check for Price Active 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 COMMERCIAL e3 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 17.935 mm 7.505 mm ROCHESTER ELECTRONICS LLC SOP, unknown SOIC 28
STK22C48-NF25ITR
Simtek Corporation
Check for Price Yes Transferred 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 17.935 mm 7.505 mm SIMTEK CORP 0.300 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41