Parametric results for: stk22c48-sf45 under SRAMs

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: stk22c48sf45
Select parts from the table below to compare.
Compare
Compare
STK22C48-SF45I
Simtek Corporation
Check for Price Yes Transferred 16.384 kbit 8 2KX8 5 V 45 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 65 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP 0.350 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41
STK22C48-SF45
Cypress Semiconductor
Check for Price Yes Obsolete 16.384 kbit 8 2KX8 5 V 45 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 65 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.794 mm 18.3895 mm 8.6865 mm CYPRESS SEMICONDUCTOR CORP 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41 SOIC 28
STK22C48-SF45
Simtek Corporation
Check for Price Yes Transferred 16.384 kbit 8 2KX8 5 V 45 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 65 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP 0.350 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41
STK22C48-SF45TR
Cypress Semiconductor
Check for Price Yes Obsolete 16.384 kbit 8 2KX8 5 V 45 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 65 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.794 mm 18.3895 mm 8.6865 mm CYPRESS SEMICONDUCTOR CORP 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41 SOIC 28
STK22C48-SF45I
Cypress Semiconductor
Check for Price Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 45 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 65 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.794 mm 18.3895 mm 8.6865 mm CYPRESS SEMICONDUCTOR CORP 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 compliant EAR99 8542.32.00.41 SOIC 28
STK22C48-SF45I
Rochester Electronics LLC
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 5 V 45 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 COMMERCIAL e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm ROCHESTER ELECTRONICS LLC 0.350 INCH, PLASTIC, SOIC-28 unknown SOIC 28
STK22C48-SF45TR
Simtek Corporation
Check for Price Yes Transferred 16.384 kbit 8 2KX8 5 V 45 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP 0.350 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41
STK22C48-SF45ITR
Cypress Semiconductor
Check for Price Yes Obsolete 16.384 kbit 8 2KX8 5 V 45 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 65 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.794 mm 18.3895 mm 8.6865 mm CYPRESS SEMICONDUCTOR CORP 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41 SOIC 28
STK22C48-SF45ITR
Simtek Corporation
Check for Price Yes Transferred 16.384 kbit 8 2KX8 5 V 45 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP 0.350 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41