Filter Your Search
1 - 6 of 6 results
|
STK16C68-S25
Simtek Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.085 mm | 8.765 mm | SIMTEK CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
STK16C68-S25
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.085 mm | 8.765 mm | SIMTEK CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | |||
|
STK16C68-S25I
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.085 mm | 8.765 mm | SIMTEK CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | ||
|
STK16C68-S20
Simtek Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 22 ns | NON-VOLATILE SRAM | STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.085 mm | 8.765 mm | SIMTEK CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
STK16C68-S25I
Simtek Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.085 mm | 8.765 mm | SIMTEK CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | |||||
|
STK16C68-S20
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 22 ns | NON-VOLATILE SRAM | STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.085 mm | 8.765 mm | SIMTEK CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 |