Parametric results for: stk14d88n35i under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: stk14d88n35i
Select parts from the table below to compare.
Compare
Compare
STK14D88N35I
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3 V 35 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 240 30 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 20.725 mm 7.51 mm SIMTEK CORP SOIC SOP, 32 unknown
STK14D88-N35I
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3 V 35 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3 mA 70 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 240 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 20.725 mm 7.51 mm SIMTEK CORP SOIC SOP, SOP32,.4 32 unknown EAR99 8542.32.00.41
STK14D88-N35I
Simtek Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 3 V 35 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3 mA 70 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 240 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 20.725 mm 7.51 mm SIMTEK CORP SOP, SOP32,.4 unknown EAR99 8542.32.00.41