Parametric results for: stk14ca8wf35i under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stk14ca8wf35i
Select parts from the table below to compare.
Compare
Compare
STK14CA8-WF35I
Simtek Corporation
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 35 ns NON-VOLATILE SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 2 mA 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDIP-T32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.83 mm 41.91 mm 15.24 mm SIMTEK CORP DIP, DIP32,.6 unknown EAR99 8542.32.00.41
STK14CA8-WF35I
Cypress Semiconductor
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 35 ns NON-VOLATILE SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 2 mA 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDIP-T32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.83 mm 41.91 mm 15.24 mm SIMTEK CORP DIP, DIP32,.6 unknown EAR99 8542.32.00.41 DIP 32