Filter Your Search
1 - 4 of 4 results
|
STK12C68-L25IM
Simtek Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.29 mm | 13.97 mm | 8.89 mm | SIMTEK CORP | QCCN, LCC28,.35X.55 | unknown | EAR99 | 8542.32.00.41 | |||||
|
STK12C68-L25I
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.29 mm | 13.97 mm | 8.89 mm | SIMTEK CORP | QCCN, LCC28,.35X.55 | unknown | EAR99 | 8542.32.00.41 | QLCC | 28 | ||
|
STK12C68-L25I
Simtek Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.29 mm | 13.97 mm | 8.89 mm | SIMTEK CORP | QCCN, LCC28,.35X.55 | unknown | EAR99 | 8542.32.00.41 | |||||
|
STK12C68-L25IM
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 mA | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.29 mm | 13.97 mm | 8.89 mm | SIMTEK CORP | QCCN, LCC28,.35X.55 | unknown | EAR99 | 8542.32.00.41 | QLCC | 28 |