Parametric results for: stk11c68-5k35m under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stk11c685k35m
Select parts from the table below to compare.
Compare
Compare
STK11C68-5K35M
Cypress Semiconductor
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 35 ns NON-VOLATILE SRAM EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE = 10 YEARS/100000 CYCLES 1 8000 8.192 k ASYNCHRONOUS PARALLEL 2 mA 90 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e0 1 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.11 mm 35.56 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, CERAMIC, MO-058, DIP-28 28 not_compliant 3A001.A.2.C 8542.32.00.41
STK11C68-5K35M
Simtek Corporation
Check for Price No Transferred 65.536 kbit 8 8KX8 5 V 35 ns NON-VOLATILE SRAM EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE = 10 YEARS/100000 CYCLES 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 mA 90 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C 240 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.14 mm 35.56 mm 7.62 mm SIMTEK CORP 0.300 INCH, CERAMIC, DIP-28 unknown 3A001.A.2.C 8542.32.00.41