Filter Your Search
1 - 1 of 1 results
|
STJW-680-RTR
Bourns Inc
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.54 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | NYLON | STAINLESS STEEL | THERMOPLASTIC LCP | TAPE AND REEL | NO | SILVER | BRASS | SOLDER | 6.2 mm | 2.35 mm | 6.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |