Filter Your Search
1 - 5 of 5 results
|
STHW-680-S
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | SILVER | NYLON | STAINLESS STEEL | THERMOPLASTIC LCP | TUBE | 4 | NO | Silver (Ag) | BRASS | SOLDER | 6.2 mm | 2.3 mm | 6.3 mm | 0.138 inch | BOURNS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | ||||
|
STHW-680-V
Bourns Inc
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.94 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | STAINLESS STEEL | THERMOPLASTIC LCP | NO | SILVER | BRASS | SOLDER | 6.2 mm | 2.35 mm | 6.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||
|
STHW-680-R
Bourns Inc
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.54 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | NYLON | STAINLESS STEEL | THERMOPLASTIC LCP | NO | SILVER | BRASS | SOLDER | 6.2 mm | 2.35 mm | 6.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
STHW-680-N
Bourns Inc
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 1.56 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | STAINLESS STEEL | THERMOPLASTIC LCP | NO | SILVER | BRASS | SOLDER | 6.2 mm | 2.35 mm | 6.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
STHW680S
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STHW | 1X1 | .05A@12VDC | 2.06 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | SILVER | SOLDER | 6.2 mm | 2.3 mm | 6.3 mm | BOURNS INC | ROHS COMPLIANT | unknown |