Filter Your Search
1 - 2 of 2 results
|
STH33N20
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 33 A | 85 mΩ | 150 mJ | 300 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 180 W | 132 A | SWITCHING | SILICON | 215 ns | TO-218 | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | |||
|
STH33N20FI
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 20 A | 85 mΩ | 150 mJ | 300 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 70 W | 132 A | SWITCHING | SILICON | 215 ns | TO-218 | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 |