Filter Your Search
1 - 10 of 10 results
|
STH-030-0.50-G-D-A-K-TR
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
STH-030-0.50-G-D-A-TR
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 508 µm | 2 | 1.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | PEG | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.185 inch | 0.056 inch | 0.724 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
STH-030-1.00-G-D-A-TR
Samtec Inc
|
Check for Price | Active | 60 | 2 | 508 µm | 2 | 1.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | PEG | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.185 inch | 0.076 inch | 0.724 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||
|
STH-030-1.00-G-D-WT-TR
Samtec Inc
|
Check for Price | Active | 60 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
STH-030-1.00-G-D-TR
Samtec Inc
|
Check for Price | Active | 60 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
STH-030-0.50-G-D-TR
Samtec Inc
|
Check for Price | Active | 60 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
STH-030-1.00-G-D-A-K-TR
Samtec Inc
|
Check for Price | Yes | Obsolete | 60 | 2 | 508 µm | 2 | 15 mΩ | 1.8 A | MALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5974 mm | 10u inch | SURFACE MOUNT | 0.185 inch | 0.071 inch | 0.728 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
STH03F-SERIES
Saronix
|
Check for Price | Obsolete | SARONIX | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
STH-030-1.00-G-D-K-TR
Samtec Inc
|
Check for Price | Active | 60 | 2 | 500 µm | 2 | 1.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -55 °C | 125 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.185 inch | 0.076 inch | 0.724 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||
|
STH-030-0.50-G-D-K-TR
Samtec Inc
|
Check for Price | Obsolete | 60 | 2 | 500 µm | 2 | 1.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -55 °C | 125 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.185 inch | 0.056 inch | 0.724 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT |