Filter Your Search
1 - 1 of 1 results
|
STG3684AQTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.3 V | YES | 700 mΩ | 100 mΩ | 85 ns | 30 ns | SPDT | CMOS | 2-CHANNEL MUX/DEMUX | 1 | 2 | 66 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | MILITARY | S-XQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | 8542.39.00.01 |