Filter Your Search
1 - 1 of 1 results
|
STG3684ADTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.3 V | YES | 700 mΩ | 100 mΩ | 85 ns | 30 ns | SPDT | CMOS | 2-CHANNEL MUX/DEMUX | 1 | 2 | 66 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | MILITARY | R-XDSO-N10 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.08,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium (Ni/Pd) | NO LEAD | 400 µm | DUAL | 2.3 mm | 600 µm | 2 mm | STMICROELECTRONICS | DFN | DFN-10 | 10 | unknown | 8542.39.00.01 |