Parametric results for: std40nf03lt4 under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: std40nf03lt4
Select parts from the table below to compare.
Compare
Part Number
STD40NF03LT4
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
Avalanche Energy Rating (Eas)
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 40 A 11 mΩ LOGIC LEVEL COMPATIBLE, LOW THRESHOLD 850 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 55 W 160 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE STMICROELECTRONICS TO-252AA ROHS COMPLIANT, DPAK-3 3 compliant EAR99 STMicroelectronics
Compare
STD40NF03LT4
STMicroelectronics
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 40 A 11 mΩ LOGIC LEVEL COMPATIBLE, LOW THRESHOLD 850 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 55 W 160 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE STMICROELECTRONICS TO-252AA ROHS COMPLIANT, DPAK-3 3 compliant EAR99 STMicroelectronics