Filter Your Search
1 - 10 of 30 results
|
STD350DS550.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 5 % | 3.3 V | CLIPPED SINE | BULK | 3 V | 300 mV | YES | 5 ppm | 800 mV | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | |||||||||
|
STD350DT1050.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 5 % | 3.3 V | TTL | OTHER SYMMETRY ALSO AVAILABLE; BULK | 4 ns | YES | 10 ppm | 4 ns | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||
|
STD350DT10200.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 5 % | 3.3 V | TTL | OTHER SYMMETRY ALSO AVAILABLE; BULK | 4 ns | YES | 10 ppm | 4 ns | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||
|
STD350DT109.600
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 9.6 MHz | 5 % | 3.3 V | TTL | OTHER SYMMETRY ALSO AVAILABLE; BULK | 4 ns | YES | 10 ppm | 4 ns | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||
|
STD350DS9.600
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 9.6 MHz | 5 % | 1 kΩ | 3.3 V | CLIPPED SINE | BULK | YES | 800 mV | 3.465 V | 3.135 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | |||||||||
|
STD350DM5200.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 5 % | 3.3 V | HCMOS | OTHER SYMMETRY ALSO AVAILABLE; BULK | 4 ns | YES | 5 ppm | 4 ns | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||
|
STD350DS109.600
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 9.6 MHz | 5 % | 3.3 V | CLIPPED SINE | BULK | 3 V | 300 mV | YES | 10 ppm | 800 mV | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | |||||||||
|
STD350DM200.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 50 % | 1 PPM/YEAR | 3 V | HCMOS | BULK | 4 ns | YES | 4 ns | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 8.5mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||
|
STD350DM109.600
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 9.6 MHz | 5 % | 3.3 V | HCMOS | OTHER SYMMETRY ALSO AVAILABLE; BULK | 4 ns | YES | 10 ppm | 4 ns | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||
|
STD350DT550.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 5 % | 3.3 V | TTL | OTHER SYMMETRY ALSO AVAILABLE; BULK | 4 ns | YES | 5 ppm | 4 ns | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Clock |