Filter Your Search
1 - 10 of 550 results
|
STD2HNK60Z
STMicroelectronics
|
$0.2809 | Yes | Active | e3 | 150 °C | YES | Matte Tin (Sn) - annealed | STMICROELECTRONICS | TO-252AA | 3 | not_compliant | EAR99 | STMicroelectronics | 120 mJ | SINGLE WITH BUILT-IN DIODE | 600 V | 2 A | 4.8 Ω | METAL-OXIDE SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 1 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | N-CHANNEL | 45 W | 8 A | Not Qualified | GULL WING | SINGLE | 30 | SWITCHING | SILICON | |||||||||
|
STD2N62K3
STMicroelectronics
|
$0.4879 | Yes | Active | ULTRA-LOW RESISTANCE | e3 | YES | Matte Tin (Sn) | STMICROELECTRONICS | TO-252 | 3 | not_compliant | EAR99 | STMicroelectronics | 85 mJ | SINGLE WITH BUILT-IN DIODE | 620 V | 2.2 A | 3.6 Ω | METAL-OXIDE SEMICONDUCTOR | TO-252 | R-PSSO-G2 | 1 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | N-CHANNEL | 8.8 A | GULL WING | SINGLE | NOT SPECIFIED | SWITCHING | SILICON | DPAK-3 | ||||||||||
|
STD26P3LLH6
STMicroelectronics
|
$0.5310 | Yes | Active | e3 | 175 °C | YES | Matte Tin (Sn) | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | 350 mJ | SINGLE WITH BUILT-IN DIODE | 30 V | 12 A | 45 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-252 | R-PSSO-G2 | 1 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | P-CHANNEL | 48 A | GULL WING | SINGLE | NOT SPECIFIED | SWITCHING | SILICON | DPAK-3/2 | DRAIN | |||||||||||
|
STD2LN60K3
STMicroelectronics
|
$0.5445 | Yes | Active | BULK: 2500 | 150 °C | YES | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | 80 mJ | SINGLE WITH BUILT-IN DIODE | 600 V | 2 A | 4.5 Ω | METAL-OXIDE SEMICONDUCTOR | TO-252 | R-PSSO-G2 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | N-CHANNEL | 45 W | 8 A | GULL WING | SINGLE | NOT SPECIFIED | SWITCHING | SILICON | DPAK-3/2 | DRAIN | 3.5 pF | |||||||||||
|
STD2NK90ZT4
STMicroelectronics
|
$0.6146 | Yes | Active | AVALANCHE RATED | e3 | 150 °C | YES | Matte Tin (Sn) | STMICROELECTRONICS | TO-252AA | 3 | not_compliant | EAR99 | STMicroelectronics | 150 mJ | SINGLE WITH BUILT-IN DIODE | 900 V | 2.1 A | 6.5 Ω | METAL-OXIDE SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 1 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | N-CHANNEL | 70 W | 8.4 A | Not Qualified | GULL WING | SINGLE | NOT SPECIFIED | SWITCHING | SILICON | DPAK-3 | |||||||
|
STD25NF10LT4
STMicroelectronics
|
$0.7060 | Active | AVALANCHE ENERGY RATED | e3 | 175 °C | -55 °C | YES | Matte Tin (Sn) | STMICROELECTRONICS | TO-252 | 3 | not_compliant | EAR99 | STMicroelectronics | 450 mJ | SINGLE WITH BUILT-IN DIODE | 100 V | 25 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 1 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | N-CHANNEL | 100 W | 100 A | Not Qualified | GULL WING | SINGLE | 30 | SWITCHING | SILICON | SMALL OUTLINE, R-PSSO-G2 | DRAIN | 110 pF | 78 ns | 60 ns | |||
|
STD20NF06T4
STMicroelectronics
|
$0.7768 | Yes | Active | e3 | 175 °C | YES | Matte Tin (Sn) - annealed | STMICROELECTRONICS | TO-252AA | 3 | not_compliant | EAR99 | STMicroelectronics | 300 mJ | SINGLE WITH BUILT-IN DIODE | 60 V | 24 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 1 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | N-CHANNEL | 60 W | 96 A | Not Qualified | GULL WING | SINGLE | 30 | SWITCHING | SILICON | DRAIN | ||||||||
|
STD2NK100Z
STMicroelectronics
|
$0.8091 | Yes | Active | AVALANCHE ENERGY RATED | e3 | 150 °C | -55 °C | YES | Matte Tin (Sn) | STMICROELECTRONICS | TO-252AA | 3 | not_compliant | EAR99 | STMicroelectronics | 170 mJ | SINGLE WITH BUILT-IN DIODE | 1 kV | 1.85 A | 8.5 Ω | METAL-OXIDE SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 1 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | N-CHANNEL | 70 W | 7.4 A | Not Qualified | GULL WING | SINGLE | NOT SPECIFIED | SWITCHING | SILICON | TO-252, DPAK-3 | DRAIN | 9 pF | 74 ns | 13.7 ns | ||
|
STD26NF10
STMicroelectronics
|
$0.8805 | Yes | Active | e3 | 175 °C | YES | Matte Tin (Sn) - annealed | STMICROELECTRONICS | 3 | not_compliant | EAR99 | STMicroelectronics | 480 mJ | SINGLE WITH BUILT-IN DIODE | 100 V | 25 A | 38 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PSSO-G2 | 1 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | N-CHANNEL | 100 W | 100 A | Not Qualified | GULL WING | SINGLE | 30 | SWITCHING | SILICON | ROHS COMPLIANT, DPAK-3 | DRAIN | |||||||||
|
STD25N10F7
STMicroelectronics
|
$0.8932 | Yes | Active | BULK: 2500 | 175 °C | -55 °C | YES | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | SINGLE WITH BUILT-IN DIODE | 100 V | 25 A | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-252 | R-PSSO-G2 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | N-CHANNEL | 40 W | 100 A | GULL WING | SINGLE | NOT SPECIFIED | SWITCHING | SILICON | DPAK-3/2 | DRAIN | 19 pF |