Parametric results for: stb10nb50 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stb10nb50
Select parts from the table below to compare.
Compare
Compare
STB10NB50
STMicroelectronics
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 500 V 1 10.6 A 600 mΩ 550 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 135 W 42.4 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE STMICROELECTRONICS D2PAK D2PAK-3 3 not_compliant EAR99
STB10NB50T4
STMicroelectronics
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 500 V 1 10.6 A 600 mΩ 550 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 135 W 42.4 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS D2PAK D2PAK-3 3 not_compliant EAR99